Eaton 3P Pole Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

RS Stock No.: 309-1510Brand: EatonManufacturers Part No.: P3-100/SS2/SVB
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

50kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P3-100

Auxiliary Contacts Available

Yes

Switch Rating

2000A

Length

180mm

Width

240mm

Depth

140mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Stainless Steel Switch Disconnectors

316L stainless steel 1.2mm thick enclosures with RA104 3.5mm gasket, protected to IP65
External fixing lugs
M5 self-retaining A4 stainless steel fixing screws

Stock information temporarily unavailable.

BD 230.824

BD 230.824 Each (Exc. Vat)

BD 253.906

BD 253.906 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

BD 230.824

BD 230.824 Each (Exc. Vat)

BD 253.906

BD 253.906 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Power Rating

50kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

P3-100

Auxiliary Contacts Available

Yes

Switch Rating

2000A

Length

180mm

Width

240mm

Depth

140mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Stainless Steel Switch Disconnectors

316L stainless steel 1.2mm thick enclosures with RA104 3.5mm gasket, protected to IP65
External fixing lugs
M5 self-retaining A4 stainless steel fixing screws