Technical Document
Specifications
Brand
EatonWire Size
12 To 4 AWG, 14 To 4 AWG
IP Rating
IP20
Current Rating
175A
Voltage Rating
600 V ac/dc
Colour
Grey
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 116.374
BD 116.374 1 Pack of 3 (Exc. Vat)
BD 128.011
BD 128.011 1 Pack of 3 (inc. VAT)
Eaton Distribution Block, 175A, 600 V ac/dc, Grey
1
BD 116.374
BD 116.374 1 Pack of 3 (Exc. Vat)
BD 128.011
BD 128.011 1 Pack of 3 (inc. VAT)
Eaton Distribution Block, 175A, 600 V ac/dc, Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonWire Size
12 To 4 AWG, 14 To 4 AWG
IP Rating
IP20
Current Rating
175A
Voltage Rating
600 V ac/dc
Colour
Grey
Country of Origin
Mexico