Eaton 1A Bolt Fixing Photovoltaic Fuse, 10 x 38mm, 1000V dc, 49.7mm

RS Stock No.: 703-8248Brand: EatonManufacturers Part No.: PV-1A10-T
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

10 x 38mm

Voltage Rating

1000V dc

Fuse Standard

IEC 60269

Fixing Centres

49.7mm

Application Category

gPV

Tag Width

6.6mm

Fuse Speed

High

Overall Length

60mm

Tag Type

Bolted

Body Diameter

10.4mm

Tag Orientation

Offset

Body Length

38.5mm

Body Height

10.4mm

Fuse Dimensions

10.4 x 38.5mm

Country of Origin

India

Product details

Bussmann Bolt Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

BD 4.422

BD 4.422 Each (Exc. Vat)

BD 4.864

BD 4.864 Each (inc. VAT)

Eaton 1A Bolt Fixing Photovoltaic Fuse, 10 x 38mm, 1000V dc, 49.7mm
Select packaging type

BD 4.422

BD 4.422 Each (Exc. Vat)

BD 4.864

BD 4.864 Each (inc. VAT)

Eaton 1A Bolt Fixing Photovoltaic Fuse, 10 x 38mm, 1000V dc, 49.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 4.422
25 - 99BD 3.652
100 - 249BD 3.416
250 - 499BD 3.322
500+BD 3.223

Technical Document

Specifications

Brand

Eaton

Current Rating

1A

Fuse Size

10 x 38mm

Voltage Rating

1000V dc

Fuse Standard

IEC 60269

Fixing Centres

49.7mm

Application Category

gPV

Tag Width

6.6mm

Fuse Speed

High

Overall Length

60mm

Tag Type

Bolted

Body Diameter

10.4mm

Tag Orientation

Offset

Body Length

38.5mm

Body Height

10.4mm

Fuse Dimensions

10.4 x 38.5mm

Country of Origin

India

Product details

Bussmann Bolt Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories