Eaton 3A Bolt Fixing Photovoltaic Fuse, 1000V dc, 49.7mm

RS Stock No.: 703-8245Brand: EatonManufacturers Part No.: PV-3A10-T
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

3A

Voltage Rating

1000V dc

Fuse Standard

IEC 60269

Fixing Centres

49.7mm

Application Category

gPV

Tag Width

6.6mm

Overall Length

59.8mm

Tag Type

Bolted

Body Diameter

10.4mm

Tag Orientation

Offset

Body Length

38.5mm

Body Height

10.4mm

Fuse Dimensions

10.4 x 38.5mm

PRICED TO CLEAR

Yes

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann Bolt Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

BD 4.406

BD 4.406 Each (Exc. Vat)

BD 4.847

BD 4.847 Each (inc. VAT)

Eaton 3A Bolt Fixing Photovoltaic Fuse, 1000V dc, 49.7mm
Select packaging type

BD 4.406

BD 4.406 Each (Exc. Vat)

BD 4.847

BD 4.847 Each (inc. VAT)

Eaton 3A Bolt Fixing Photovoltaic Fuse, 1000V dc, 49.7mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

3A

Voltage Rating

1000V dc

Fuse Standard

IEC 60269

Fixing Centres

49.7mm

Application Category

gPV

Tag Width

6.6mm

Overall Length

59.8mm

Tag Type

Bolted

Body Diameter

10.4mm

Tag Orientation

Offset

Body Length

38.5mm

Body Height

10.4mm

Fuse Dimensions

10.4 x 38.5mm

PRICED TO CLEAR

Yes

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann Bolt Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories