Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series
Number of Channels
1
Current Rating
4A
Rated DC Voltage
24V
Mounting Style
DIN Rail
Country of Origin
Czech Republic
BD 17.826
BD 17.826 Each (Exc. Vat)
BD 19.609
BD 19.609 Each (inc. VAT)
Electronic Circuit Breaker 4A 24V , 1 channels , DIN Rail
1
BD 17.826
BD 17.826 Each (Exc. Vat)
BD 19.609
BD 19.609 Each (inc. VAT)
Electronic Circuit Breaker 4A 24V , 1 channels , DIN Rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonSeries
Eaton Moeller Series
Number of Channels
1
Current Rating
4A
Rated DC Voltage
24V
Mounting Style
DIN Rail
Country of Origin
Czech Republic