Technical Document
Specifications
Brand
EatonFuse Holder Type
Screw Mount
Anti Vibration
Yes
Fuse Size
A1
Current Rating
20A
Voltage Rating
690V ac
Number of Poles
1P
International Protection Rating
IP20
Compatible Fuse Sizes
A1
Terminal Type
Front Connected
Standards Met
IEC 60269-2
Gauge Piece Colour
White
Distrelec Product Id
30399342
Country of Origin
Hungary
Product details
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213
BD 14.632
BD 14.632 Each (Exc. Vat)
BD 16.095
BD 16.095 Each (inc. VAT)
1
BD 14.632
BD 14.632 Each (Exc. Vat)
BD 16.095
BD 16.095 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.632 |
10 - 49 | BD 12.632 |
50 - 99 | BD 11.109 |
100 - 249 | BD 10.154 |
250+ | BD 9.702 |
Technical Document
Specifications
Brand
EatonFuse Holder Type
Screw Mount
Anti Vibration
Yes
Fuse Size
A1
Current Rating
20A
Voltage Rating
690V ac
Number of Poles
1P
International Protection Rating
IP20
Compatible Fuse Sizes
A1
Terminal Type
Front Connected
Standards Met
IEC 60269-2
Gauge Piece Colour
White
Distrelec Product Id
30399342
Country of Origin
Hungary
Product details
Eaton Bussmann Series Fuse Holders - Red Spot Fuse Holder Range
This range of Red Spot fuse holders are also known as finger-safe fuse holders, originally created and designed to be used with BS88 fuses. These types of fuse holders will predominantly be found within industrial and commercial environments. The rail mount fuse holders contain fuses that are slotted into sets with metal contacts.
Features & Benefits
• Red Spot range of fuse holders are industry standard for protecting utility and industrial installations
• Anti-vibration and the large contact system ensures a perfect carrier contact alignment and superior electrical contact
• Each conductor insulating sleeve help to prevent inadvertent contact at the entry point whilst fully shrouded terminals deliver an IP20 rating. (Holding an IP20 rating means that the fuse holder has ingress protection against solid objects up to 12 mm - such as a person's finger and no protection against liquids)
• The parts are moulded, constructed from flame-retardant, non-hygroscopic, high dielectric strength phenolic material
• Red Spot fuse holders range offers a multitude of different accessories and Bussman fuses
• Designed to protect applications from potentially devastating effects of low, short circuits and overvoltage conditions
• Compatible with standard and motor rated fuses
• Taper shank fuse fixing screws ensure easy re-entry
• Large fuse carriers contact areas for low resistance and longer life
• Full shrouded construction
What are fuse holders used for?
One of the main functions of a rail mount fuse holder is to offer circuit protection, it is to also offer protection to both the user and the equipment in the event of a circuit overload within any given application.
Note: Essential extra adapter is stock no. 414-213