Eaton 32A Rail Mount Fuse Holder

RS Stock No.: 418-647Brand: EatonManufacturers Part No.: RS32LOCK
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Current Rating

32A

Includes Indicator

No

Rail Type

DIN 35 mm

Series

BUSSMANN

Compatible Fuse Sizes

A1

Product details

Padlockable Insert

Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit

Stock information temporarily unavailable.

BD 31.878

BD 10.626 Each (In a Pack of 3) (Exc. Vat)

BD 35.066

BD 11.689 Each (In a Pack of 3) (inc. VAT)

Eaton 32A Rail Mount Fuse Holder

BD 31.878

BD 10.626 Each (In a Pack of 3) (Exc. Vat)

BD 35.066

BD 11.689 Each (In a Pack of 3) (inc. VAT)

Eaton 32A Rail Mount Fuse Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Current Rating

32A

Includes Indicator

No

Rail Type

DIN 35 mm

Series

BUSSMANN

Compatible Fuse Sizes

A1

Product details

Padlockable Insert

Padlockable inserts for use with Redspot™ fuseholders
Enables a fuseholder to be locked off, with the fuse carrier removed to isolate the circuit