Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 20A Rail Mount Fuse Holder for E1 Fuse, 1P, 550V ac

RS Stock No.: 418-681Brand: EatonManufacturers Part No.: SC20H
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

E1

Current Rating

20A

Voltage Rating

550V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Compatible Fuse Sizes

E1

Terminal Type

Front Connected

Gauge Piece Colour

Black

Standards Met

BS88

Series

BUSSMANN

Product details

Safeclip® Front Connection

Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations

You may be interested in
Stock information temporarily unavailable.

BD 6.790

BD 6.790 Each (Exc. Vat)

BD 7.469

BD 7.469 Each (inc. VAT)

Eaton 20A Rail Mount Fuse Holder for E1 Fuse, 1P, 550V ac

BD 6.790

BD 6.790 Each (Exc. Vat)

BD 7.469

BD 7.469 Each (inc. VAT)

Eaton 20A Rail Mount Fuse Holder for E1 Fuse, 1P, 550V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.790
10 - 49BD 6.155
50 - 99BD 5.445
100 - 249BD 4.970
250+BD 4.770
You may be interested in

Technical Document

Specifications

Brand

Eaton

Fuse Holder Type

Rail Mount

Fuse Size

E1

Current Rating

20A

Voltage Rating

550V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Compatible Fuse Sizes

E1

Terminal Type

Front Connected

Gauge Piece Colour

Black

Standards Met

BS88

Series

BUSSMANN

Product details

Safeclip® Front Connection

Contact and lower power loss achieved by self-cleaning, self-aligning base contacts with stainless steel contact reinforcing stirrups
Unique clip-action terminal shrouds
Screw terminals on 20A and 100A rated holders
Integral DIN-rail mounting feature on 32A and 63A rated holders
Front connected
Fuselink clips in and out, no screws or tools required
Flame retardant phenolic base moulding
Complete compliance with the requirements of 16th Edition IEE Wiring Regulations

You may be interested in