Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, SD32 Surge Protection Device 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

RS Stock No.: 144-8697Brand: EatonManufacturers Part No.: SD32MXX-BCN
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

32 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SD32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

India

Product details

Eaton MTL Ultra Slim Loop Surge Protector - SD Series

The SD series of surge protector units from Eaton has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

BD 101.816

BD 101.816 Each (Exc. Vat)

BD 111.998

BD 111.998 Each (inc. VAT)

Eaton, SD32 Surge Protection Device 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

BD 101.816

BD 101.816 Each (Exc. Vat)

BD 111.998

BD 111.998 Each (inc. VAT)

Eaton, SD32 Surge Protection Device 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 101.816
5 - 9BD 97.740
10 - 19BD 92.648
20+BD 85.613

Technical Document

Specifications

Brand

Eaton

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

32 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

SD32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

India

Product details

Eaton MTL Ultra Slim Loop Surge Protector - SD Series

The SD series of surge protector units from Eaton has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SD surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas-filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.

Features and Benefits

• Protection for 4-20mA loops
• Multi-stage hybrid protection circuit up to 20kA maximum surge current
• Range of voltage ratings to suit all process I/O applications
• Designed for high bandwidth or low resistance applications
• Auto reset
• Optional loop disconnect
• ATEX Certified

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.