Technical Document
Specifications
Brand
EatonSuppressor Type
Signal & Data Line Protector
Maximum Voltage Rating
18 V
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
SLP
Length
105mm
Depth
12mm
Height
86mm
Dimensions
105 x 12 x 86mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
Eaton MTL Ultra Slim Two Loop Surge Protector - SLP Series
The SLP series of surge protector units from Eaton MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SLP surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.
Features and Benefits
Protection for two loops per SLP, or a single four-wire circuit
Multi-stage hybrid protection circuit up to 20kA maximum surge current
Range of voltage ratings to suit all process I/O applications
Designed for high bandwidth, low resistance applications
ATEX Certified
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
BD 123.656
BD 123.656 Each (Exc. Vat)
BD 136.022
BD 136.022 Each (inc. VAT)
1
BD 123.656
BD 123.656 Each (Exc. Vat)
BD 136.022
BD 136.022 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 123.656 |
10 - 24 | BD 116.232 |
25+ | BD 106.964 |
Technical Document
Specifications
Brand
EatonSuppressor Type
Signal & Data Line Protector
Maximum Voltage Rating
18 V
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
SLP
Length
105mm
Depth
12mm
Height
86mm
Dimensions
105 x 12 x 86mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
Eaton MTL Ultra Slim Two Loop Surge Protector - SLP Series
The SLP series of surge protector units from Eaton MTL Crouse-Hinds has an ultra-slim design for protecting electrical equipment against surges on control loop cabling. The SLP surge protection devices use a hybrid protection circuit, combining sold state electronics and a gas filled discharge tube (GDT). This combination is designed for exceptionally low line resistance and adds only a small voltage drop to the system whilst providing surge protection up to 20kA.
Features and Benefits
Protection for two loops per SLP, or a single four-wire circuit
Multi-stage hybrid protection circuit up to 20kA maximum surge current
Range of voltage ratings to suit all process I/O applications
Designed for high bandwidth, low resistance applications
ATEX Certified
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.