Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

RS Stock No.: 161-7626Brand: EatonManufacturers Part No.: SS-5F-3-15A-BK
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Plastic

Body Length

8.5mm

Body Width

4.3mm

Body Height

8.35mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SS-5F Series

Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space

Stock information temporarily unavailable.

BD 105.600

BD 0.528 Each (In a Bag of 200) (Exc. Vat)

BD 116.160

BD 0.581 Each (In a Bag of 200) (inc. VAT)

Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac

BD 105.600

BD 0.528 Each (In a Bag of 200) (Exc. Vat)

BD 116.160

BD 0.581 Each (In a Bag of 200) (inc. VAT)

Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

3.15A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Plastic

Body Length

8.5mm

Body Width

4.3mm

Body Height

8.35mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Country of Origin

China

Product details

Cooper Bussmann SS-5F Series

Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space