Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Voltage Rating
1.2 kV ac, 660V dc
Fuse Standard
BS2692-1
Fixing Centres
124mm
Tag Width
12.7mm
Overall Length
139mm
Tag Type
Bolted
Body Diameter
22mm
Body Length
106.4mm
Tag Orientation
Offset
Fuse Dimensions
22 x 106.4mm
Country of Origin
Hungary
BD 192.150
BD 19.215 Each (In a Box of 10) (Exc. Vat)
BD 211.365
BD 21.137 Each (In a Box of 10) (inc. VAT)
10
BD 192.150
BD 19.215 Each (In a Box of 10) (Exc. Vat)
BD 211.365
BD 21.137 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Voltage Rating
1.2 kV ac, 660V dc
Fuse Standard
BS2692-1
Fixing Centres
124mm
Tag Width
12.7mm
Overall Length
139mm
Tag Type
Bolted
Body Diameter
22mm
Body Length
106.4mm
Tag Orientation
Offset
Fuse Dimensions
22 x 106.4mm
Country of Origin
Hungary