Eaton 25A British Standard Fuse, A2, 660V ac, 73mm

RS Stock No.: 415-165Brand: EatonManufacturers Part No.: TIA25
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

25A

Fuse Size

A2

Voltage Rating

660V ac

Fuse Standard

BS 88-2, IEC 269-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

8.7mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

85.5mm

Tag Type

Bolted

Body Diameter

22.2mm

Tag Orientation

Offset

Body Height

56.4mm

Fuse Dimensions

22.2 (Dia.) x 56.4mm

Product details

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
BD 2.946Each (In a Pack of 5) (Exc. Vat)
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
BD 3.201Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 27.506

BD 27.506 1 Pack of 5 (Exc. Vat)

BD 30.257

BD 30.257 1 Pack of 5 (inc. VAT)

Eaton 25A British Standard Fuse, A2, 660V ac, 73mm

BD 27.506

BD 27.506 1 Pack of 5 (Exc. Vat)

BD 30.257

BD 30.257 1 Pack of 5 (inc. VAT)

Eaton 25A British Standard Fuse, A2, 660V ac, 73mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.506
5 - 24BD 23.749
25 - 49BD 20.933
50 - 99BD 19.080
100+BD 18.266
You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
BD 2.946Each (In a Pack of 5) (Exc. Vat)
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
BD 3.201Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

25A

Fuse Size

A2

Voltage Rating

660V ac

Fuse Standard

BS 88-2, IEC 269-2

Fixing Centres

73mm

Application Category

gG, gM

Tag Width

8.7mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

85.5mm

Tag Type

Bolted

Body Diameter

22.2mm

Tag Orientation

Offset

Body Height

56.4mm

Fuse Dimensions

22.2 (Dia.) x 56.4mm

Product details

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

You may be interested in
Eaton 25A British Standard Fuse, A2, 550V ac, 73mm
BD 2.946Each (In a Pack of 5) (Exc. Vat)
RS PRO 25A British Standard Fuse, A2, 550V ac, 73mm
BD 3.201Each (In a Pack of 5) (Exc. Vat)