Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Fuse Size
A3
Voltage Rating
660V ac
Fuse Standard
BS 88-2, IEC 269-2
Fixing Centres
73mm
Application Category
gG, gM
Tag Width
8.7mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
85.5mm
Tag Type
Bolted
Body Diameter
22.2mm
Tag Orientation
Offset
Body Height
56.4mm
Fuse Dimensions
22 x 86mm
Product details
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
BD 9.708
BD 9.708 Each (Exc. Vat)
BD 10.679
BD 10.679 Each (inc. VAT)
1
BD 9.708
BD 9.708 Each (Exc. Vat)
BD 10.679
BD 10.679 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.708 |
5 - 24 | BD 8.310 |
25 - 49 | BD 7.288 |
50 - 99 | BD 6.633 |
100+ | BD 6.342 |
Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Fuse Size
A3
Voltage Rating
660V ac
Fuse Standard
BS 88-2, IEC 269-2
Fixing Centres
73mm
Application Category
gG, gM
Tag Width
8.7mm
Fuse Speed
T
High Rupture Capacity
Yes
Overall Length
85.5mm
Tag Type
Bolted
Body Diameter
22.2mm
Tag Orientation
Offset
Body Height
56.4mm
Fuse Dimensions
22 x 86mm
Product details
Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses
The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.
Features and Benefits
• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.