Eaton 34F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole

RS Stock No.: 135-1094Brand: EatonManufacturers Part No.: TV1245-3R0346-R
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Eaton

Capacitance

34F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

12.9mm

Dimensions

12.9 (Dia.) x 49mm

Lead Pitch

5mm

Leakage Current

75 μA

Equivalent Series Resistance

0.016Ω

Lifetime

1000h

Tolerance

-10 → +30%

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

Depth

49mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

12.9mm

Polarised

Polar

Product details

Cooper Bussman TV Series Super capacitors

Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.

Features

3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density

Applications

Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.844

BD 2.844 Each (Exc. Vat)

BD 3.128

BD 3.128 Each (inc. VAT)

Eaton 34F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole

BD 2.844

BD 2.844 Each (Exc. Vat)

BD 3.128

BD 3.128 Each (inc. VAT)

Eaton 34F Supercapacitor -10 → +30% Tolerance 3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.844
25 - 49BD 2.700
50 - 99BD 2.530
100 - 249BD 2.398
250+BD 2.244

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Capacitance

34F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

12.9mm

Dimensions

12.9 (Dia.) x 49mm

Lead Pitch

5mm

Leakage Current

75 μA

Equivalent Series Resistance

0.016Ω

Lifetime

1000h

Tolerance

-10 → +30%

Capacitor Family

Electric Double Layer

Lead Diameter

0.6mm

Depth

49mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

12.9mm

Polarised

Polar

Product details

Cooper Bussman TV Series Super capacitors

Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.

Features

3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density

Applications

Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more