Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst Steel Finger Guard for 142mm Fans, 162mm Hole Spacing

RS Stock No.: 434-9804Brand: ebm-papstManufacturers Part No.: 03749-2-4039
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

142mm

Material

Steel

Screw Hole Spacing

162mm

Colour

Silver

External Width

162mm

Country of Origin

Italy

Product details

ebm-papst Fan Guard Grills

Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish

Stock information temporarily unavailable.

BD 6.305

BD 6.305 Each (Exc. Vat)

BD 6.936

BD 6.936 Each (inc. VAT)

ebm-papst Steel Finger Guard for 142mm Fans, 162mm Hole Spacing

BD 6.305

BD 6.305 Each (Exc. Vat)

BD 6.936

BD 6.936 Each (inc. VAT)

ebm-papst Steel Finger Guard for 142mm Fans, 162mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.305
10 - 24BD 5.875
25 - 49BD 5.444
50 - 99BD 5.050
100+BD 4.814

Technical Document

Specifications

Fan Size

142mm

Material

Steel

Screw Hole Spacing

162mm

Colour

Silver

External Width

162mm

Country of Origin

Italy

Product details

ebm-papst Fan Guard Grills

Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish