Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst Steel Plastic Coated Finger Guard for 143mm Fans, 162mm Hole Spacing

RS Stock No.: 434-9810Brand: ebm-papstManufacturers Part No.: 04013-2-4039
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

143mm

Material

Steel Plastic Coated

Screw Hole Spacing

162mm

Colour

Silver

External Width

162mm

Country of Origin

United States

Product details

ebm-papst Fan Guard Grills

Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish

Stock information temporarily unavailable.

BD 11.765

BD 11.765 Each (Exc. Vat)

BD 12.942

BD 12.942 Each (inc. VAT)

ebm-papst Steel Plastic Coated Finger Guard for 143mm Fans, 162mm Hole Spacing

BD 11.765

BD 11.765 Each (Exc. Vat)

BD 12.942

BD 12.942 Each (inc. VAT)

ebm-papst Steel Plastic Coated Finger Guard for 143mm Fans, 162mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.765
10 - 24BD 10.936
25 - 49BD 10.112
50 - 99BD 9.366
100+BD 8.914

Technical Document

Specifications

Fan Size

143mm

Material

Steel Plastic Coated

Screw Hole Spacing

162mm

Colour

Silver

External Width

162mm

Country of Origin

United States

Product details

ebm-papst Fan Guard Grills

Material - Zinc coated steel wire
Surface - galvanised, blue chromate except stock no. 434-9810 which is bright chrome finish