Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 3200 J - S-Force Series Axial Fan, 12 V dc, DC Operation, 280m³/h, 50W, 92 x 92 x 38mm

RS Stock No.: 557-751Brand: ebm-papstManufacturers Part No.: 3212JH4
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

50W

Depth

38mm

Dimensions

92 x 92 x 38mm

Air Flow

280m³/h

Noise Level

73dB

Fan Speed

13000rpm

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst 3200J Series S-Force DC Axial Fans

From ebm-papst, the 3200J ’S-Force’ series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.

The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.

With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.

Features and Benefits

• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts

Applications

The S-force series fans are widely used in industrial, thermal management and HVAC applications.

FAQ

Q: Is this fan easy to operate?

A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.

Q: Is the fan durable?

A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.

Q: What advantage does the fan have over its competitors?

A: The compact design of these fans is essential for engineers looking for space saving solutions.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.

Stock information temporarily unavailable.

BD 46.860

BD 46.860 Each (Exc. Vat)

BD 51.546

BD 51.546 Each (inc. VAT)

ebm-papst 3200 J - S-Force Series Axial Fan, 12 V dc, DC Operation, 280m³/h, 50W, 92 x 92 x 38mm

BD 46.860

BD 46.860 Each (Exc. Vat)

BD 51.546

BD 51.546 Each (inc. VAT)

ebm-papst 3200 J - S-Force Series Axial Fan, 12 V dc, DC Operation, 280m³/h, 50W, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 46.860
5 - 9BD 43.560
10 - 24BD 42.344
25 - 49BD 40.128
50+BD 35.915

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

50W

Depth

38mm

Dimensions

92 x 92 x 38mm

Air Flow

280m³/h

Noise Level

73dB

Fan Speed

13000rpm

Bearing Type

Ball

Country of Origin

Germany

Product details

ebm-papst 3200J Series S-Force DC Axial Fans

From ebm-papst, the 3200J ’S-Force’ series of DC axial fans are compact with a high power density. It is electronically protected against reverse polarity, blocking and overloading, resulting in a reliable performance over a long service life. The fully integrated communication electronics mean that the fan is easy to use, with a simple to install housing.

The increased power density of electronic components means that devices producing a high level of waste heat are more tightly packed than ever before. S-Force fans dissipate heat with airflow levels of up to 950m/h at system pressures of up to 1200 Pascals. At full load (approximately 14,000rpm) they provide up to 100% more output than their predecessors but work within a wider airflow range.

With a pressure resistant performance curve, and relatively low operating noise, 3200 J S-force series fans are an ideal solution for demanding electronics cooling.

Features and Benefits

• Compact shape ideal for space saving
• Rugged design
• PWN control input
• Analogue control input
• Protected against moisture and salt fog
• Go/No Go Alarm
• Alarm with speed limit
• External and internal temperature sensor
• Manufacturer part number suffix 'U' denotes IP68 protected version.
• Air exhaust over struts

Applications

The S-force series fans are widely used in industrial, thermal management and HVAC applications.

FAQ

Q: Is this fan easy to operate?

A: With the communication electronics integrated into the fans design, the fan is ready to operate with little input from the user.

Q: Is the fan durable?

A: The fan is constructed from re-enforced plastic, with PBTP housing, and is designed to perform reliably over a long service life.

Q: What advantage does the fan have over its competitors?

A: The compact design of these fans is essential for engineers looking for space saving solutions.

Q: Are there accessories available for this fan?

A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.