Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
1.4W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
56m³/h
Noise Level
29dB
Fan Speed
2150rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
BD 17.448Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.4W, 92 x 92 x 32mm
1
P.O.A.
ebm-papst 3300 Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.4W, 92 x 92 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
BD 17.448Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Width
92mm
Power Consumption
1.4W
Depth
32mm
Dimensions
92 x 92 x 32mm
Air Flow
56m³/h
Noise Level
29dB
Fan Speed
2150rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in
ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 61m³/h, 800mW, 92 x 92 x 25mmBrand: ebm-papst
BD 17.448Each (Exc. Vat)