Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm

RS Stock No.: 875-5828Brand: ebm-papstManufacturers Part No.: 3312NNR
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

92mm

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Termination Type

Lead Wire

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 19.688

BD 19.688 Each (Exc. Vat)

BD 21.657

BD 21.657 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm

BD 19.688

BD 19.688 Each (Exc. Vat)

BD 21.657

BD 21.657 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.688
5 - 9BD 18.480
10 - 24BD 17.992
25 - 49BD 17.089
50+BD 16.364

Technical Document

Specifications

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.8W

Width

92mm

Depth

32mm

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Termination Type

Lead Wire

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Country of Origin

Hungary