Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
1.8W
Depth
32mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
35dB
Fan Speed
2650rpm
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in


ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.214Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.741Each (Exc. Vat)
BD 23.216
BD 23.216 Each (Exc. Vat)
BD 25.538
BD 25.538 Each (inc. VAT)
ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm
1
BD 23.216
BD 23.216 Each (Exc. Vat)
BD 25.538
BD 25.538 Each (inc. VAT)
ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 23.216 |
| 5 - 9 | BD 21.747 |
| 10 - 24 | BD 21.153 |
| 25 - 49 | BD 20.058 |
| 50+ | BD 17.974 |
You may be interested in


ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.214Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.741Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
1.8W
Depth
32mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 32mm
Air Flow
80m³/h
Noise Level
35dB
Fan Speed
2650rpm
Bearing Type
Ball
Country of Origin
Hungary
You may be interested in


ebm-papst 3300 Series Axial Fan, 24 V dc, DC Operation, 80m³/h, 2.6W, 100mA Max, 92 x 92 x 32mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 107m³/h, 3.5W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.214Each (Exc. Vat)
ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mmBrand: ebm-papst
BD 30.741Each (Exc. Vat)
