ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm

RS Stock No.: 875-5843Brand: ebm-papstManufacturers Part No.: 3318NNDistrelec Article No.: 30147644
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.8W

Depth

32mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Distrelec Product Id

30147644

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 27.132

BD 27.132 Each (Exc. Vat)

BD 29.845

BD 29.845 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm

BD 27.132

BD 27.132 Each (Exc. Vat)

BD 29.845

BD 29.845 Each (inc. VAT)

ebm-papst 3300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 80m³/h, 1.8W, 92 x 92 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

1.8W

Depth

32mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 32mm

Air Flow

80m³/h

Noise Level

35dB

Fan Speed

2650rpm

Bearing Type

Ball

Distrelec Product Id

30147644

Country of Origin

Hungary