ebm-papst 3400 N Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 2.9W, 242mA Max, IP20, 92 x 92 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.9W
Maximum Current
242mA
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
102m³/h
Noise Level
39dB
Fan Speed
3250rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30097122
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Ball Bearing DC Axial Fans
Ebm-papsts 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A:With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
BD 17.044
BD 17.044 Each (Exc. Vat)
BD 18.748
BD 18.748 Each (inc. VAT)
1
BD 17.044
BD 17.044 Each (Exc. Vat)
BD 18.748
BD 18.748 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.044 |
5 - 9 | BD 15.956 |
10 - 24 | BD 15.516 |
25 - 49 | BD 14.712 |
50+ | BD 13.178 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.9W
Maximum Current
242mA
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
102m³/h
Noise Level
39dB
Fan Speed
3250rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
30097122
Country of Origin
Hungary
Product details
ebm-papst 3400N Series Ball Bearing DC Axial Fans
Ebm-papsts 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A:With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 3400N series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.