Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
11W
Depth
25.4mm
Dimensions
92 x 92 x 25.4mm
Air Flow
59m³/h
Noise Level
35dB(A)
Fan Speed
2650rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
EBM-Papst 3900 Series AC Fan Kits
EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.
BD 26.466
BD 26.466 Each (Exc. Vat)
BD 29.113
BD 29.113 Each (inc. VAT)
1
BD 26.466
BD 26.466 Each (Exc. Vat)
BD 29.113
BD 29.113 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.466 |
5 - 9 | BD 23.688 |
10 - 19 | BD 22.099 |
20+ | BD 21.296 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
11W
Depth
25.4mm
Dimensions
92 x 92 x 25.4mm
Air Flow
59m³/h
Noise Level
35dB(A)
Fan Speed
2650rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Hungary
Product details
EBM-Papst 3900 Series AC Fan Kits
EBM-Papst 3900 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 3900 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.
Features and Benefits
Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.