ebm-papst 4100 NH4 - S-Force Series Axial Fan, 12 V dc, DC Operation, 355m³/h, 32W, 2.66A Max, 119 x 119 x 38mm

RS Stock No.: 251-069Brand: ebm-papstManufacturers Part No.: 4112N/2H4Distrelec Article No.: 30148269
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

32W

Maximum Current

2.66A

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

355m³/h

Noise Level

67dB

Fan Speed

6800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30148269

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.

Stock information temporarily unavailable.

BD 36.470

BD 36.470 Each (Exc. Vat)

BD 40.117

BD 40.117 Each (inc. VAT)

ebm-papst 4100 NH4 - S-Force Series Axial Fan, 12 V dc, DC Operation, 355m³/h, 32W, 2.66A Max, 119 x 119 x 38mm

BD 36.470

BD 36.470 Each (Exc. Vat)

BD 40.117

BD 40.117 Each (inc. VAT)

ebm-papst 4100 NH4 - S-Force Series Axial Fan, 12 V dc, DC Operation, 355m³/h, 32W, 2.66A Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.470
5 - 9BD 34.204
10 - 24BD 33.275
25 - 49BD 31.570
50+BD 28.342

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

32W

Maximum Current

2.66A

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

355m³/h

Noise Level

67dB

Fan Speed

6800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30148269

Country of Origin

Hungary

Product details

DC Compact Axial Fan

• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.