Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
12.4W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 43.705Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst MB Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 119 x 119 x 38mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 43.705Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
12.4W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
260m³/h
Noise Level
60dB
Fan Speed
5000rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
You may be interested in
ebm-papst 4100 NHH - S-Force Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 43.705Each (Exc. Vat)