ebm-papst 4100 NH5 - S-Force Series Axial Fan, 24 V dc, DC Operation, 390m³/h, 45W, 119 x 119 x 38mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
45W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
390m³/h
Noise Level
70dB
Fan Speed
7500rpm
Sensor Output Type
Voltage Output
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30018890
Country of Origin
Hungary
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
BD 44.324
BD 44.324 Each (Exc. Vat)
BD 48.756
BD 48.756 Each (inc. VAT)
1
BD 44.324
BD 44.324 Each (Exc. Vat)
BD 48.756
BD 48.756 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 44.324 |
5 - 9 | BD 41.536 |
10 - 24 | BD 40.392 |
25 - 49 | BD 38.313 |
50+ | BD 34.348 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
45W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
390m³/h
Noise Level
70dB
Fan Speed
7500rpm
Sensor Output Type
Voltage Output
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30018890
Country of Origin
Hungary
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking