ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 800mW, 40 x 40 x 10mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB(A)
Fan Speed
6000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
15420930
Country of Origin
Hungary
Product details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
BD 9.097
BD 9.097 Each (Exc. Vat)
BD 10.007
BD 10.007 Each (inc. VAT)
1
BD 9.097
BD 9.097 Each (Exc. Vat)
BD 10.007
BD 10.007 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.097 |
5 - 9 | BD 8.855 |
10 - 24 | BD 8.646 |
25 - 49 | BD 8.448 |
50+ | BD 8.256 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
800mW
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9m³/h
Noise Level
26dB(A)
Fan Speed
6000rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
Distrelec Product Id
15420930
Country of Origin
Hungary
Product details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking