ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 0.7W, 58mA Max, IP20, 40 x 40 x 10mm

RS Stock No.: 200-7750Brand: ebm-papstManufacturers Part No.: 412FDistrelec Article No.: 15410600
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

0.7W

Maximum Current

58mA

Depth

10mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22dB

Fan Speed

5400rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410600

Country of Origin

Hungary

Product details

ebm-papst 400 Series Slimline DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against revers polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of thee fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.

Stock information temporarily unavailable.

BD 8.212

BD 8.212 Each (Exc. Vat)

BD 9.033

BD 9.033 Each (inc. VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 0.7W, 58mA Max, IP20, 40 x 40 x 10mm

BD 8.212

BD 8.212 Each (Exc. Vat)

BD 9.033

BD 9.033 Each (inc. VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 8m³/h, 0.7W, 58mA Max, IP20, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.212
5 - 9BD 7.904
10 - 24BD 7.700
25 - 49BD 7.513
50+BD 7.348

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

0.7W

Maximum Current

58mA

Depth

10mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 10mm

Air Flow

8m³/h

Noise Level

22dB

Fan Speed

5400rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410600

Country of Origin

Hungary

Product details

ebm-papst 400 Series Slimline DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against revers polarity, this series of fans are both reliable and easy to use.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are ideal for installation in ACTA (Advanced Telecommunications Computing Architecture), which means they are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• Telecom
• Medical
• Industrial

FAQ

Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?

A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.

Q: Are these fans easy to use?

A: With simple screw installation, and with their necessary communication electronics integrated into the design, these DC axial fans are easy to install and operate.

Q: What are the advantages of this fan over competitors?

A: The compact and thin design of thee fans makes them useful for low profile applications. Where space-saving is a concern, this model of fan is ideal.

Q: Are there accessories available for this fan?

A: There is a finger guard (251-081) available for this series of fans.