Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.9W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
49dB
Fan Speed
3200rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
BD 14.338
BD 14.338 Each (Exc. Vat)
BD 15.772
BD 15.772 Each (inc. VAT)
1
BD 14.338
BD 14.338 Each (Exc. Vat)
BD 15.772
BD 15.772 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.9W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
49dB
Fan Speed
3200rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking