Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.1W
Maximum Current
130mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
144m³/h
Noise Level
38dB
Fan Speed
2450rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 27.170Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400N Series Axial Fan, 24 V dc, DC Operation, 144m³/h, 3.1W, 130mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 8400N Series Axial Fan, 24 V dc, DC Operation, 144m³/h, 3.1W, 130mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 27.170Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.1W
Maximum Current
130mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
144m³/h
Noise Level
38dB
Fan Speed
2450rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 150m³/h, 2.4W, 119 x 119 x 38mmBrand: ebm-papst
BD 27.170Each (Exc. Vat)