Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400N Series Axial Fan, 24 V dc, DC Operation, 165m³/h, 4.3W, 150mA Max, 119 x 119 x 38mm

RS Stock No.: 337-3266Brand: ebm-papstManufacturers Part No.: 4214NGN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

4.3W

Depth

38mm

Maximum Current

150mA

Dimensions

119 x 119 x 38mm

Air Flow

165m³/h

Noise Level

42dB

Fan Speed

2750rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

ebm-papst 8400N Series Axial Fan, 24 V dc, DC Operation, 165m³/h, 4.3W, 150mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst 8400N Series Axial Fan, 24 V dc, DC Operation, 165m³/h, 4.3W, 150mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

4.3W

Depth

38mm

Maximum Current

150mA

Dimensions

119 x 119 x 38mm

Air Flow

165m³/h

Noise Level

42dB

Fan Speed

2750rpm

Bearing Type

Sleeve