Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.8W
Maximum Current
180mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 25.579Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 180m³/h, 4.8W, 180mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 180m³/h, 4.8W, 180mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 25.579Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
4.8W
Maximum Current
180mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3050rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 184m³/h, 4.1W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 25.579Each (Exc. Vat)