Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 140m³/h, 3W, 70mA Max, 119 x 119 x 32mm

RS Stock No.: 181-5796Brand: ebm-papstManufacturers Part No.: 4312MV
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3W

Depth

32mm

Maximum Current

70mA

Dimensions

119 x 119 x 32mm

Air Flow

140m³/h

Noise Level

39dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 140m³/h, 3W, 70mA Max, 119 x 119 x 32mm

P.O.A.

ebm-papst 600NG Series Axial Fan, 12 V dc, DC Operation, 140m³/h, 3W, 70mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

3W

Depth

32mm

Maximum Current

70mA

Dimensions

119 x 119 x 32mm

Air Flow

140m³/h

Noise Level

39dB

Fan Speed

2300rpm

Sensor Output Type

Temperature

Bearing Type

Ball