Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
6W
Maximum Current
250mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
198m³/h
Noise Level
49dB
Fan Speed
3600rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 204m³/h, 8.5W, 119 x 119 x 32mmBrand: ebm-papst
BD 21.538Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 198m³/h, 6W, 250mA Max, 119 x 119 x 32mm
1
P.O.A.
ebm-papst Axial Fan, 24 V dc, DC Operation, 198m³/h, 6W, 250mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 204m³/h, 8.5W, 119 x 119 x 32mmBrand: ebm-papst
BD 21.538Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
6W
Maximum Current
250mA
Depth
32mm
Dimensions
119 x 119 x 32mm
Air Flow
198m³/h
Noise Level
49dB
Fan Speed
3600rpm
Bearing Type
Ball
You may be interested in
ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 204m³/h, 8.5W, 119 x 119 x 32mmBrand: ebm-papst
BD 21.538Each (Exc. Vat)