ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm

RS Stock No.: 757-8610Brand: ebm-papstManufacturers Part No.: 4412F/2-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

170m³/h

Noise Level

43dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life

Stock information temporarily unavailable.

BD 28.468

BD 28.468 Each (Exc. Vat)

BD 31.315

BD 31.315 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm

BD 28.468

BD 28.468 Each (Exc. Vat)

BD 31.315

BD 31.315 Each (inc. VAT)

ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5.3W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.468
5 - 9BD 26.708
10 - 24BD 25.988
25 - 49BD 24.668
50+BD 22.160

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5.3W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

170m³/h

Noise Level

43dB

Fan Speed

2900rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst PC Cooling Fans

The ebm-papst high performance compact axial fan range has been adapted for use as casing-mounted fans in personal computers. Used to cool the computer casing, they prevent component instability and extend the life of your PC.

• Provided with a 3-pin molex connector
• Includes sensor signal for monitoring speed
• Aerodynamic characteristics for reduced noise
• Long service life