ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 94m³/h, 1.3W, 108mA Max, 119 x 119 x 25mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Width
119mm
Power Consumption
1.3W
Maximum Current
108mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
94m³/h
Noise Level
26dB
Fan Speed
1600rpm
Bearing Type
Sleeve
Distrelec Product Id
30097143
Country of Origin
Hungary
Product details
ebm-papst DC Axial Fan - 4400 Series
From ebm-papst, the 4100N series is an excellent choice for cooling purposes. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Protection against reverse polarity and locking sways towards the perfect choice for reliability, safety and performance. After establishing the relevant axial fan needed, the DC 4400 series are designed to be up there with the best. All models are highly reliable and excellent quality.
Features and Benefits
• Protected against reverse polarity and locking
• Connection via single strands AWG 24, TR 64
• Lead is bared and tin plated
• Air exhaust over struts
• Fibreglass reinforced plastic housing
What are axial fans?
Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find them used in everyday devices, such as fridges, engines and PCs.
What is reverse polarity?
Reverse polarity can create a potential shock hazard and has the capabilities of damaging electronics. Although there is only a chance of this happening, protection against this outcome can be highly beneficial in the long run. The 4400 series will completely stop this happening.
Do you supply a suitable finger guard?
Sure, if this fan is going to be situated in an open environment or if it is just general protection you need, we stock a suitable finger guard under RS Stock Number - 826-1363. This will stop any potential dangerous accidents.
BD 17.132
BD 17.132 Each (Exc. Vat)
BD 18.845
BD 18.845 Each (inc. VAT)
1
BD 17.132
BD 17.132 Each (Exc. Vat)
BD 18.845
BD 18.845 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.132 |
5 - 9 | BD 16.682 |
10 - 24 | BD 16.264 |
25 - 49 | BD 15.878 |
50+ | BD 15.538 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Height
119mm
AC or DC Operation
DC
Width
119mm
Power Consumption
1.3W
Maximum Current
108mA
Depth
25mm
Dimensions
119 x 119 x 25mm
Air Flow
94m³/h
Noise Level
26dB
Fan Speed
1600rpm
Bearing Type
Sleeve
Distrelec Product Id
30097143
Country of Origin
Hungary
Product details
ebm-papst DC Axial Fan - 4400 Series
From ebm-papst, the 4100N series is an excellent choice for cooling purposes. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Protection against reverse polarity and locking sways towards the perfect choice for reliability, safety and performance. After establishing the relevant axial fan needed, the DC 4400 series are designed to be up there with the best. All models are highly reliable and excellent quality.
Features and Benefits
• Protected against reverse polarity and locking
• Connection via single strands AWG 24, TR 64
• Lead is bared and tin plated
• Air exhaust over struts
• Fibreglass reinforced plastic housing
What are axial fans?
Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find them used in everyday devices, such as fridges, engines and PCs.
What is reverse polarity?
Reverse polarity can create a potential shock hazard and has the capabilities of damaging electronics. Although there is only a chance of this happening, protection against this outcome can be highly beneficial in the long run. The 4400 series will completely stop this happening.
Do you supply a suitable finger guard?
Sure, if this fan is going to be situated in an open environment or if it is just general protection you need, we stock a suitable finger guard under RS Stock Number - 826-1363. This will stop any potential dangerous accidents.