ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mm

RS Stock No.: 760-4747Brand: ebm-papstManufacturers Part No.: 4412LDistrelec Article No.: 30018901
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

2.2W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2700rpm

Bearing Type

Ball

Distrelec Product Id

30018901

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

BD 24.052

BD 24.052 Each (Exc. Vat)

BD 26.457

BD 26.457 Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mm

BD 24.052

BD 24.052 Each (Exc. Vat)

BD 26.457

BD 26.457 Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.052
5 - 9BD 22.556
10 - 24BD 21.940
25 - 49BD 20.823
50+BD 18.694

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Power Consumption

2.2W

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

150m³/h

Noise Level

37dB

Fan Speed

2700rpm

Bearing Type

Ball

Distrelec Product Id

30018901

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.