Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
8.6W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
240m³/h
Noise Level
50dB
Fan Speed
4300rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147781
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking
BD 25.988
BD 25.988 Each (Exc. Vat)
BD 28.587
BD 28.587 Each (inc. VAT)
1
BD 25.988
BD 25.988 Each (Exc. Vat)
BD 28.587
BD 28.587 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 25.988 |
5 - 9 | BD 24.370 |
10 - 24 | BD 23.710 |
25 - 49 | BD 22.506 |
50+ | BD 20.207 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
8.6W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
240m³/h
Noise Level
50dB
Fan Speed
4300rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147781
Country of Origin
Germany
Product details
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
• Impeller Material of fibreglass-reinforced plastic (PA)
• Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
• Protected against reverse polarity and locking