ebm-papst 4000 Z Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 19W, 157mA Max, IP20, 119 x 119 x 38mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Maximum Current
157mA
Depth
38mm
Termination Type
Flat Plug
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3100rpm
Bearing Type
Sleeve
IP Rating
IP20
Distrelec Product Id
30396469
Country of Origin
Hungary
BD 25.509
BD 25.509 Each (Exc. Vat)
BD 28.060
BD 28.060 Each (inc. VAT)
1
BD 25.509
BD 25.509 Each (Exc. Vat)
BD 28.060
BD 28.060 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.509 |
5 - 9 | BD 24.013 |
10 - 24 | BD 23.402 |
25 - 49 | BD 22.374 |
50+ | BD 21.918 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Maximum Current
157mA
Depth
38mm
Termination Type
Flat Plug
Dimensions
119 x 119 x 38mm
Air Flow
180m³/h
Noise Level
45dB
Fan Speed
3100rpm
Bearing Type
Sleeve
IP Rating
IP20
Distrelec Product Id
30396469
Country of Origin
Hungary