Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
18W
Width
119mm
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec
Distrelec Product Id
30147791
Country of Origin
China
BD 40.861
BD 40.861 Each (Exc. Vat)
BD 44.947
BD 44.947 Each (inc. VAT)
1
BD 40.861
BD 40.861 Each (Exc. Vat)
BD 44.947
BD 44.947 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 40.861 |
5 - 9 | BD 38.336 |
10 - 24 | BD 37.312 |
25 - 49 | BD 35.422 |
50+ | BD 31.836 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
115 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
18W
Width
119mm
Depth
38mm
Air Flow
180m³/h
Dimensions
119 x 119 x 38mm
Noise Level
45dB
Fan Speed
3100rpm
Sensor Output Type
Voltage Output
Direction of Curve
Forward
Bearing Type
Sintec
Distrelec Product Id
30147791
Country of Origin
China