Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Axial Fan, 115 V ac, ac Operation, 180m³/h, IP20, 119 x 119 x 38mm

RS Stock No.: 285-7773Brand: ebm-papstManufacturers Part No.: 4606ZWDistrelec Article No.: 15410156
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

IP Rating

IP20

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 33.638

BD 33.638 Each (Exc. Vat)

BD 37.002

BD 37.002 Each (inc. VAT)

ebm-papst Axial Fan, 115 V ac, ac Operation, 180m³/h, IP20, 119 x 119 x 38mm

BD 33.638

BD 33.638 Each (Exc. Vat)

BD 37.002

BD 37.002 Each (inc. VAT)

ebm-papst Axial Fan, 115 V ac, ac Operation, 180m³/h, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

115 V ac

Height

119mm

AC or DC Operation

AC

Width

119mm

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

180m³/h

IP Rating

IP20

Country of Origin

Germany

You may be interested in