Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

RS Stock No.: 101-8052Brand: ebm-papstManufacturers Part No.: 4650NDistrelec Article No.: 15410253
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Air Flow

160m³/h

Dimensions

119 x 119 x 38mm

Noise Level

46dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410253

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 21.362
5 - 9BD 20.128
10 - 24BD 19.619
25 - 49BD 18.695
50+BD 17.398

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Air Flow

160m³/h

Dimensions

119 x 119 x 38mm

Noise Level

46dB

Fan Speed

2650rpm

Bearing Type

Sleeve

IP Rating

IP20

Distrelec Product Id

15410253

Country of Origin

Hungary