ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

RS Stock No.: 272-0396Brand: ebm-papstManufacturers Part No.: 4656NDistrelec Article No.: 15410279
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

19W

Width

119mm

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

47dB

Fan Speed

2650rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15410279

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 22.858

BD 22.858 Each (Exc. Vat)

BD 25.144

BD 25.144 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm

BD 22.858

BD 22.858 Each (Exc. Vat)

BD 25.144

BD 25.144 Each (inc. VAT)

ebm-papst 4000 N Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 83mA Max, IP20, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.858
5 - 9BD 21.522
10 - 24BD 20.977
25 - 49BD 19.982
50+BD 19.272

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Power Consumption

19W

Width

119mm

Maximum Current

83mA

Depth

38mm

Termination Type

Flat Plug

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

47dB

Fan Speed

2650rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15410279

Country of Origin

Hungary