Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB
Fan Speed
2650rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147797
Country of Origin
China
BD 45.595
BD 45.595 Each (Exc. Vat)
BD 50.155
BD 50.155 Each (inc. VAT)
1
BD 45.595
BD 45.595 Each (Exc. Vat)
BD 50.155
BD 50.155 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 45.595 |
5 - 9 | BD 42.774 |
10 - 24 | BD 41.618 |
25 - 49 | BD 39.512 |
50+ | BD 35.502 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119mm
Width
119mm
Power Consumption
19W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
40dB
Fan Speed
2650rpm
Sensor Output Type
Tachometer
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30147797
Country of Origin
China