Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
13W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
98m³/h
Noise Level
26dB
Fan Speed
1700rpm
Bearing Type
Sleeve
Distrelec Product Id
30147801
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 29.458Each (Exc. Vat)
Stock information temporarily unavailable.
BD 24.810
BD 24.810 Each (Exc. Vat)
BD 27.291
BD 27.291 Each (inc. VAT)
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 98m³/h, 13W, 119 x 119 x 38mm
1
BD 24.810
BD 24.810 Each (Exc. Vat)
BD 27.291
BD 27.291 Each (inc. VAT)
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 98m³/h, 13W, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 24.810 |
5 - 9 | BD 23.348 |
10 - 24 | BD 22.754 |
25 - 49 | BD 21.670 |
50+ | BD 19.591 |
You may be interested in
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 29.458Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Height
119mm
AC or DC Operation
AC
Power Consumption
13W
Width
119mm
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
98m³/h
Noise Level
26dB
Fan Speed
1700rpm
Bearing Type
Sleeve
Distrelec Product Id
30147801
Country of Origin
Hungary
You may be interested in
ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 115m³/h, 13W, IP20, 119 x 119 x 38mmBrand: ebm-papst
BD 29.458Each (Exc. Vat)