Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 600NG Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 350mA Max, 119 x 119 x 38mm

RS Stock No.: 181-5780Brand: ebm-papstManufacturers Part No.: 4890N
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

11W

Maximum Current

350mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

80m³/h

Noise Level

25dB

Fan Speed

1550rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

ebm-papst 600NG Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 350mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst 600NG Series Axial Fan, 230 V ac, AC Operation, 80m³/h, 11W, 350mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

11W

Maximum Current

350mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

80m³/h

Noise Level

25dB

Fan Speed

1550rpm

Sensor Output Type

Open Collector

Bearing Type

Sleeve