Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
9.8W
Maximum Current
817mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
252m³/h
Noise Level
51dB
Fan Speed
3650rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
DC Compact Axial Fan
• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.
BD 37.653
BD 37.653 Each (Exc. Vat)
BD 41.418
BD 41.418 Each (inc. VAT)
1
BD 37.653
BD 37.653 Each (Exc. Vat)
BD 41.418
BD 41.418 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 37.653 |
5 - 9 | BD 35.321 |
10 - 24 | BD 34.370 |
25 - 49 | BD 32.620 |
50+ | BD 29.298 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
9.8W
Maximum Current
817mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
252m³/h
Noise Level
51dB
Fan Speed
3650rpm
Bearing Type
Ball
Country of Origin
Hungary
Product details
DC Compact Axial Fan
• DC Fan with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, blocking and overloading by PTC-resistor, partially impedance protected.
• Impellor of fibre-glass reinforced plastic PA. Housing with ground lug M4 x 8 screws.
• External connection via leads AWG22 TR64, stripped and tinned ends.