ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 21m³/h, 600mW, IP20, 60 x 60 x 25mm

RS Stock No.: 878-1035Brand: ebm-papstManufacturers Part No.: 612NGLE-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

600mW

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

21m³/h

Noise Level

16dB

Fan Speed

2500rpm

Bearing Type

Sintec Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst 600 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 600 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.

Stock information temporarily unavailable.

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 21m³/h, 600mW, IP20, 60 x 60 x 25mm

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 21m³/h, 600mW, IP20, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 20.696
5 - 9BD 19.327
10 - 24BD 18.788
25 - 49BD 17.814
50+BD 15.944

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

600mW

Depth

25.4mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

21m³/h

Noise Level

16dB

Fan Speed

2500rpm

Bearing Type

Sintec Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst 600 Series Plug N' Play DC Axial Fans

Ebm-papst make the mounting and installing of their fans even easier with the Plug n’ Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n’ Play compact axial fans save you time and effort while installing.

Features and Benefits

• Air exhaust over struts
• Connection via fitted molex connector
• IP20 protection

Applications

With their easy installation and high service life, these Plug N’ Play fans are ideal for PC cooling applications.

FAQ

Q: Is the fan easy to operate?

A: With completely integrated electronic communication, the fans require little input from the user to operate. The threaded brass inserts are ideal for quick and easy mounting, while the pre-fitted molex connector means that no complex wiring is required for connection.

Q: Is the fan durable?

A: 600 series Plug N’ Play axial fans have plastic housing, and are protected against a degree of particle ingress as standard.

Q: Are there accessories available for this fan?

A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.