ebm-papst 600 F Series Axial Fan, 24 V dc, DC Operation, 29m³/h, 1.1W, 45mA Max, IP20, 60 x 60 x 15mm

RS Stock No.: 696-3553Brand: ebm-papstManufacturers Part No.: 614 F/2Distrelec Article No.: 30147846
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.1W

Maximum Current

45mA

Depth

15mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.

Stock information temporarily unavailable.

BD 12.600

BD 12.600 Each (Exc. Vat)

BD 13.860

BD 13.860 Each (inc. VAT)

ebm-papst 600 F Series Axial Fan, 24 V dc, DC Operation, 29m³/h, 1.1W, 45mA Max, IP20, 60 x 60 x 15mm

BD 12.600

BD 12.600 Each (Exc. Vat)

BD 13.860

BD 13.860 Each (inc. VAT)

ebm-papst 600 F Series Axial Fan, 24 V dc, DC Operation, 29m³/h, 1.1W, 45mA Max, IP20, 60 x 60 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.600
5 - 9BD 12.067
10 - 24BD 11.732
25 - 49BD 11.446
50+BD 11.176

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.1W

Maximum Current

45mA

Depth

15mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

IP Rating

IP20

Country of Origin

Hungary

Product details

ebm-papst Sleeve Bearing Axial Fans

Brought to you by ebm-papst, these sleeve bearing DC axial fans are a perfect addition to your application. A durable and high performing axial fan is an integral part specifically to cooling applications. All models are highly reliable and excellent quality.

Features and Benefits

• Electronic protection against reverse polarity
• Impedance protected against blocking and overloading
• Fibreglass-reinforced plastic
• Integrated electronic commutation

What is an Axial Fan?

An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.

What is reverse polarity?

Reverse polarity can create a potential shock hazard and has minimal capabilities of damaging electronics. These ebm-papst axial fans deploy excellent electronic protection against this outcome.

Do these fans have finger guards available?

We do have finger guards available for extra safety. Please have a look at RS Stock Number - 250-892

Differences between sleeve bearings and ball bearings

Sleeve bearing axial fans are generally quieter at low speeds than conventional ball bearing fans. Sleeve bearings are more commonly used in applications which generate a lower heat. They are also designed to be a more cost effective way of cooling.